10127824 | Fischer Elektronik

LED-heatsink with fan, 1.4 K/W, 30 mm, 40 mm

Order No.: 80B100
EAN: 4099889489002
MPN:
10127824
LA LED 40 X30
Series: LA LED
10127824 Fischer Elektronik Fan Units Image 1
10127824 Fischer Elektronik Fan Units Image 2
Image may differ
Unit Price (€ / pc.)
79.3254 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.3254 €

LED heatsinks with fan, type Fischer LA LED.

With SEPA fan type LF 40B12

Technical specifications
Breite 40 mm
Höhe 41.4 mm
Lagerart Doppel-Gleitlager
max. Temperatur 60 °C
min. Temperatur -20 °C
Nennspannung 12 V
Schalldruckpegel 26 db
Wärmewiderstand 1.4 K/W
Logistics
Ursprungsland DE
Zolltarifnummer 84145995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei