10127825 | Fischer Elektronik

LED-heatsink with fan, 1.25 K/W, 20 mm, 50 mm

Order No.: 80B102
EAN: 4099889489019
MPN:
10127825
LA LED 50 X 20
Series: LA LED
10127825 Fischer Elektronik Fan Units Image 1
10127825 Fischer Elektronik Fan Units Image 2
Image may differ
Unit Price (€ / pc.)
73.2326 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.2326 €

LED heatsinks with fan, type Fischer LA LED.

With SEPA fan type LF 40B12

Technical specifications
Breite 50 mm
Höhe 32.4 mm
Lagerart Doppel-Gleitlager
max. Temperatur 60 °C
min. Temperatur -20 °C
Nennspannung 12 V
Schalldruckpegel 26 db
Wärmewiderstand 1.25 K/W
Logistics
Ursprungsland DE
Zolltarifnummer 84145995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei