10135089 | Fischer Elektronik
Fan Motor Aggregat, 5v, 30x60,5x85, screw fixing
Unit Price (€ / pc.)
81.8125 € *
Available: 0 pcs.
Leadtime: On Request **
Fan motor aggregat, 10135089, Fischer Elektronik
Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.
Technical specifications
Breite | 30 mm | |
Höhe | 60.5 mm | |
Lagerart | Kugellager | |
max. Temperatur | 70 °C | |
min. Temperatur | -10 °C | |
Nennspannung | 5 V | |
Tiefe | 85 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145915 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |