10135096 | Fischer Elektronik

Fan Motor Aggregat, 5v, 30x60,5x160, screw fixing

Order No.: 70B6708
EAN: 4099889488531
MPN:
10135096
LAM 3 D 150 05
Series: LAM
Fischer Elektronik
10135096 Fischer Elektronik Fan Units
Image may differ
Unit Price (€ / pc.)
85.9418 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.9418 €

Fan motor aggregat, 10135096, Fischer Elektronik

Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.

Technical specifications
Breite 30 mm
Höhe 60.5 mm
Lagerart Kugellager
max. Temperatur 70 °C
min. Temperatur -10 °C
Nennspannung 5 V
Tiefe 160 mm
Logistics
Ursprungsland CN
Zolltarifnummer 84145915
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes