10135110 | Fischer Elektronik

Fan Motor Aggregat, 5v, 40x80,8x170, screw fixing

Order No.: 70B6726
EAN: 4099889488678
MPN:
10135110
LAM 4 D 150 5
Series: LAM
10135110 Fischer Elektronik Fan Units
Image may differ
Unit Price (€ / pc.)
124.3669 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
124.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.3669 €

Fan motor aggregat, 10135110, Fischer Elektronik

Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.

Technical specifications
Breite 40 mm
Höhe 80.8 mm
Lagerart Kugellager
max. Temperatur 70 °C
min. Temperatur -10 °C
Nennspannung 5 V
Tiefe 170 mm
Logistics
Ursprungsland HU
Zolltarifnummer 84145915
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei