10135118 | Fischer Elektronik

Fan Motor Aggregat, 12v, 50x100,5x115, screw fix

Order No.: 70B6748
EAN: 4099889488883
MPN:
10135118
LAM 5 D 100 12
Series: LAM
10135118 Fischer Elektronik Fan Units
Image may differ
Unit Price (€ / pc.)
117.5720 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
117.57 € *
Price list
Quantity
Price per unit*
1 pcs.
117.5720 €
5 pcs.
110.5034 €
15 pcs.
106.2670 €
50 pcs.
101.5665 €
150 pcs.
97.3539 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fan motor aggregat, 10135118, Fischer Elektronik

Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.

Technical specifications
Breite 50 mm
Höhe 100.5 mm
Lagerart Kugellager
max. Temperatur 70 °C
min. Temperatur -10 °C
Nennspannung 12 V
Tiefe 115 mm
Logistics
Ursprungsland CN
Zolltarifnummer 84145915
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes