10147100 | Fischer Elektronik

Fan Motor Aggregat, 12v, 60x60x135, clamp fixing

Order No.: 70B6758
EAN: 4099889488982
MPN:
10147100
LAM 6 K 100 12
Series: LAM
Fischer Elektronik
10147100 Fischer Elektronik Fan Units
Image may differ
Unit Price (€ / pc.)
158.0201 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
158.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
158.0201 €

Fan motor aggregat, 10147100, Fischer Elektronik

Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.

Technical specifications
Width 60 mm
Height 60 mm
Type of bearing ball bearing
max. operating temperature 70 °C
min. operating temperature -10 °C
Rated voltage 12 V
Depth 135 mm
Logistics
Country of origin HU
Customs tariff number 84145915
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes