10147107 | Fischer Elektronik

Fan Motor Aggregat, 12v, 60x60x185, clamp fixing

Order No.: 70B6759
EAN: 4099889488999
MPN:
10147107
LAM 6 K 150 12
Series: LAM
10147107 Fischer Elektronik Fan Units
Image may differ
Unit Price (€ / pc.)
165.8741 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
165.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.8741 €

Fan motor aggregat, 10147107, Fischer Elektronik

Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.

Technical specifications
Breite 60 mm
Höhe 60 mm
Lagerart Kugellager
max. Temperatur 70 °C
min. Temperatur -10 °C
Nennspannung 12 V
Tiefe 185 mm
Logistics
Ursprungsland HU
Zolltarifnummer 84145915
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes