10147183 | Fischer Elektronik

Fan Motor Aggregat, 5v, 50x100,5x110, clamp fixing

Order No.: 70B6751
EAN: 4099889488913
MPN:
10147183
LAM 5 D K 100 5
Series: LAM
10147183 Fischer Elektronik Fan Units
Image may differ
Unit Price (€ / pc.)
104.5772 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
104.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.5772 €

Fan motor aggregat, 10147183, Fischer Elektronik

Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.

Technical specifications
Breite 50 mm
Höhe 100.5 mm
Lagerart Kugellager
max. Temperatur 70 °C
min. Temperatur -10 °C
Nennspannung 5 V
Tiefe 110 mm
Logistics
Ursprungsland CN
Zolltarifnummer 84145915
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes