10023242 | Fischer Elektronik

Aluminum enclosure, (L x W x H) 160 x 105 x 30 mm, natural, 10023242

Order No.: 60H8730
EAN: 4099889520484
MPN:
10023242
AKG 105 30 160 ME
Series: AKG
10023242 Fischer Elektronik General Purpose Enclosures Image 1
10023242 Fischer Elektronik General Purpose Enclosures Image 2
10023242 Fischer Elektronik General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
28.6314 € *
Available: 33 pcs.
Leadtime: On Request **
Total Price:
28.63 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6314 €
5 pcs.
26.9297 €
15 pcs.
25.8944 €
50 pcs.
24.7639 €
150 pcs.
23.7286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum housings, type Fischer AKG 105.

Kit includes cover plates and installation materials, with inside guide grooves for mounting of 100 mm Euro cards, with M 3 mounting threads and aluminum profiles which are plugged and screwed against each other; Surface: plain-colored, anodized.

Technical attributes (type, inside dimensions (L, H)): 30160 ME, L 160, W 100.3, H 26 mm.

Technical specifications
Width 105 mm
Colour natur
Height 30 mm
Length 160 mm
Material Aluminium
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes