10023359 | Fischer Elektronik
Aluminum enclosure, (L x W x H) 100 x 55 x 16 mm, natural, 10023359
Unit Price (€ / pc.)
14.0896 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Aluminum housings, type Fischer AKG 55.
Kit, with cover plates and installation materials. Accommodates a PCB or mounting panel. With M 3 mounting threads and aluminum profiles which are plugged and screwed against each other; Surface: plain-colored, anodized.
Technical attributes (type, inside dimensions (L, H)): 16100 ME, L 100, W 47, H 12 mm.
Technical specifications
Width | 55 mm | |
Colour | natur | |
Height | 16 mm | |
Length | 100 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |