10035280 | Fischer Elektronik

Aluminum enclosure, (L x W x H) 120 x 105 x 63.5 mm, gray (RAL 7005), IP54, 10035280

Order No.: 60H8575
EAN: 4099889520187
MPN:
10035280
FR 105 52 120 ME
Series: FR
10035280 Fischer Elektronik General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
29.8452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.8452 €

Aluminum enclosures series Frame, type Fischer FR.

With guide grooves for the insertion of PCBs or components, impact-resistant plastic covers and seals. Options for integrating front films or membrane keyboards; Finish: anodized in plain color.

Technical attributes (type, outer dimensions (A x B x C), inner dimensions (D x E x L)): FR 105 52 120 ME, 63.5 x 116 x 134 mm, 100.3 x 46 x 120 mm.

Technical specifications
Width 105 mm
Colour grau
Height 63.5 mm
Length 120 mm
Material Aluminium
RAL number 7005
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes