10035305 | Fischer Elektronik

Aluminum enclosure, (L x W x H) 160 x 120 x 53.5 mm, gray (RAL 7005), IP54, 10035305

Order No.: 60H8577
EAN: 4099889520200
MPN:
10035305
FR 120 42 160 ME
Series: FR
10035305 Fischer Elektronik General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
29.6191 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.6191 €

Aluminum enclosures series Frame, type Fischer FR.

With guide grooves for the insertion of PCBs or components, impact-resistant plastic covers and seals. Options for integrating front films or membrane keyboards; Finish: anodized in plain color.

Technical attributes (type, outer dimensions (A x B x C), inner dimensions (D x E x L)): FR 120 42 160 ME, 53.5 x 131 x 174mm, 115.2 x 36 x 160 mm.

Technical specifications
Width 120 mm
Colour grau
Height 53.5 mm
Length 160 mm
Material Aluminium
RAL number 7005
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes