10035311 | Fischer Elektronik

Aluminum enclosure, (L x W x H) 220 x 120 x 53.5 mm, gray, IP54, 10035311

Order No.: 60H8579
EAN: 4099889520224
MPN:
10035311
FR 120 42 220 ME
Series: FR
10035311 Fischer Elektronik General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
31.0828 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.0828 €

Aluminum enclosures series Frame, type Fischer FR.

With guide grooves for the insertion of PCBs or components, impact-resistant plastic covers and seals. Options for integrating front films or membrane keyboards; Finish: anodized in plain color.

Technical attributes (type, outer dimensions (A x B x C), inner dimensions (D x E x L)): FR 120 42 220 ME, 53.5 x 131 x 234 mm, 115.2 x 36 x 220 mm.

Technical specifications
Width 120 mm
Colour grau
Height 53.5 mm
Length 220 mm
Material Aluminium
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes