10035338 | Fischer Elektronik

Aluminum enclosure, (L x W x H) 80 x 63.6 x 33 mm, gray (RAL 7005), IP54, 10035338

Order No.: 60H8571
EAN: 4099889520149
MPN:
10035338
FR 55 25 80 ME
Series: FR
10035338 Fischer Elektronik General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
23.3240 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2025-04-08
Leadtime: 6 Weeks **
Total Price:
23.32 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3240 €
10 pcs.
20.5275 €
50 pcs.
19.1233 €
150 pcs.
18.2903 €
500 pcs.
17.3621 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures series Frame, type Fischer FR.

With guide grooves for the insertion of PCBs or components, impact-resistant plastic covers and seals. Options for integrating front films or membrane keyboards; Finish: anodized in plain color.

Technical attributes (type, outer dimensions (A x B x C), inner dimensions (D x E x L)): FR 55 25 80 ME, 33 x 63.6 x 94 mm, 51 x 20 x 80 mm.

Technical specifications
Width 63.6 mm
Colour grau
Height 33 mm
Length 80 mm
Material Aluminium
RAL number 7005
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes