10035341 | Fischer Elektronik

Aluminum enclosure, (L x W x H) 100 x 63.6 x 33 mm, gray, IP54, 10035341

Order No.: 60H8572
EAN: 4099889520156
MPN:
10035341
FR 55 25 100 ME
Series: FR
10035341 Fischer Elektronik General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
18.0404 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0404 €

Aluminum enclosures series Frame, type Fischer FR.

With guide grooves for the insertion of PCBs or components, impact-resistant plastic covers and seals. Options for integrating front films or membrane keyboards; Finish: anodized in plain color.

Technical attributes (type, outer dimensions (A x B x C), inner dimensions (D x E x L)): FR 55 25 100 ME, 33 x 63.6 x 114 mm, 51 x 20 x 100 mm.

Technical specifications
Width 63.6 mm
Colour grau
Height 33 mm
Length 100 mm
Material Aluminium
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes