10035404 | Fischer Elektronik
Aluminum enclosure, (L x W x H) 100 x 91 x 53.5 mm, gray, IP54, 10035404
Unit Price (€ / pc.)
23.1098 € *
Available: 0 pcs.
Leadtime: On Request **
Aluminum enclosures series Frame, type Fischer FR.
With guide grooves for the insertion of PCBs or components, impact-resistant plastic covers and seals. Options for integrating front films or membrane keyboards; Finish: anodized in plain color.
Technical attributes (type, outer dimensions (A x B x C), inner dimensions (D x E x L)): FR 80 42 100 ME, 53.5 x 91 x 114 mm, 75.2 x 36 x 100 mm.
Technical specifications
Width | 91 mm | |
Colour | grau | |
Height | 53.5 mm | |
Length | 100 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |