10035444 | Fischer Elektronik
Aluminum enclosure, (L x W x H) 100 x 116 x 63.5 mm, yellow, IP54, 10035444
Unit Price (€ / pc.)
54.3116 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Aluminum enclosures with integrated heatsink series Frame, type Fischer FR K.
With guide grooves for the insertion of non-standard PCBs or components, impact-resistant plastic covers and seals.
Technical specifications
Width | 116 mm | |
Colour | gelb | |
Height | 63.5 mm | |
Length | 100 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |