10035445 | Fischer Elektronik

Aluminum enclosure, (L x W x H) 100 x 100.3 x 63.5 mm, gray (RAL 7005), IP54, 10035445

Order No.: 60H8587
EAN: 4099889520309
MPN:
10035445
FR K 105 52 100 SA
Series: FR K
10035445 Fischer Elektronik General Purpose Enclosures Image 1
10035445 Fischer Elektronik General Purpose Enclosures Image 2
10035445 Fischer Elektronik General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
36.6877 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.6877 €

Aluminum enclosures with integrated heatsink series Frame, type Fischer FR K.

With guide grooves for the insertion of non-standard PCBs or components, impact-resistant plastic covers and seals.

Technical specifications
Width 100.3 mm
Colour grau
Height 63.5 mm
Length 100 mm
Material Aluminium
RAL number 7005
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes