10035449 | Fischer Elektronik
Aluminum enclosure, (L x W x H) 160 x 100.3 x 63.5 mm, gray (RAL 7005), IP54, 10035449
Unit Price (€ / pc.)
42.126 € *
Available: 0 pcs.
Leadtime: On Request **
Aluminum enclosures with integrated heatsink series Frame, type Fischer FR K.
With guide grooves for the insertion of non-standard PCBs or components, impact-resistant plastic covers and seals.
Technical specifications
Width | 100.3 mm | |
Colour | grau | |
Height | 63.5 mm | |
Length | 160 mm | |
Material | Aluminium | |
RAL number | 7005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |