10035464 | Fischer Elektronik

Aluminum enclosure, (L x W x H) 200 x 131 x 53.5 mm, gray, IP54, 10035464

Order No.: 60H8600
EAN: 4099889520439
MPN:
10035464
FR K 120 42 200 ME
Series: FR K
Fischer Elektronik
10035464 Fischer Elektronik General Purpose Enclosures Image 1
10035464 Fischer Elektronik General Purpose Enclosures Image 2
10035464 Fischer Elektronik General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
55.4302 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.43 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4302 €
5 pcs.
49.8967 €
10 pcs.
44.8987 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures with integrated heatsink series Frame, type Fischer FR K.

With guide grooves for the insertion of non-standard PCBs or components, impact-resistant plastic covers and seals.

Technical specifications
Width 131 mm
Colour gray
Height 53.5 mm
Length 200 mm
Material aluminum
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes