10035465 | Fischer Elektronik
Aluminum enclosure, (L x W x H) 200 x 131 x 53.5 mm, gray, IP54, 10035465
Unit Price (€ / pc.)
55.8467 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.85 € *
Price list
Quantity
Price per unit*
1 pcs.
55.8467 €
5 pcs.
50.2775 €
10 pcs.
45.2557 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures with integrated heatsink series Frame, type Fischer FR K.
With guide grooves for the insertion of non-standard PCBs or components, impact-resistant plastic covers and seals.
Technical specifications
Width | 131 mm | |
Colour | grau | |
Height | 53.5 mm | |
Length | 200 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |