10035476 | Fischer Elektronik

Aluminum enclosure, (L x W x H) 160 x 91 x 53.5 mm, gray, 10035476

Order No.: 60H8584
EAN: 4099889520279
MPN:
10035476
FR K 80 42 160 ME
Series: FR K
10035476 Fischer Elektronik General Purpose Enclosures Image 1
10035476 Fischer Elektronik General Purpose Enclosures Image 2
10035476 Fischer Elektronik General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
38.8535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.8535 €

Aluminum enclosures with integrated heatsink series Frame, type Fischer FR K.

With guide grooves for the insertion of non-standard PCBs or components, impact-resistant plastic covers and seals.

Technical specifications
Width 91 mm
Colour grau
Height 53.5 mm
Length 160 mm
Material Aluminium
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes