10045778 | Fischer Elektronik
Aluminum enclosure, (L x W x H) 100 x 58 x 39 mm, gray/red, IP67, 10045778
Unit Price (€ / pc.)
23.2288 € *
Available: 0 pcs.
Leadtime: On Request **
Aluminum enclosures series SECCO, type Fischer SEC 58../84.
With integrated guide grooves for the insertion of PCBs or components, impact-resistant plastic covers, and seal. Options for integrating front films or membrane keyboards; Degree of protection: IP 67. Finish: anodized in plain color.
Technical attributes (type, outer dimensions (A x B x C), inner dimensions (D x E)): SEC 58 39 100 ME, 50.5 x 70.4 x 100 mm, 52.2 x 32.3 mm.
Technical specifications
Width | 58 mm | |
Colour | grau/rot | |
Height | 39 mm | |
Length | 100 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |