10045796 | Fischer Elektronik

Aluminum enclosure, (L x W x H) 80 x 58 x 39 mm, gray/red, IP67, 10045796

Order No.: 60H8561
EAN: 4099889520088
MPN:
10045796
SEC 58 39 80 ME KR
Series: SEC
10045796 Fischer Elektronik General Purpose Enclosures Image 1
10045796 Fischer Elektronik General Purpose Enclosures Image 2
10045796 Fischer Elektronik General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
22.5624 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5624 €

Aluminum enclosures series SECCO, type Fischer SEC 58../84.

With integrated guide grooves for the insertion of PCBs or components, impact-resistant plastic covers, and seal. Options for integrating front films or membrane keyboards; Degree of protection: IP 67. Finish: anodized in plain color.

Technical attributes (type, outer dimensions (A x B x C), inner dimensions (D x E)): SEC 58 39 80 ME, 50.5 x 70.4 x 80 mm, 52.2 x 32.3 mm.

Technical specifications
Width 58 mm
Colour grau/rot
Height 39 mm
Length 80 mm
Material Aluminium
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes