10045802 | Fischer Elektronik
Aluminum enclosure, (L x W x H) 120 x 84 x 39 mm, gray/red, IP67, 10045802
Unit Price (€ / pc.)
27.8103 € *
Standard delivery time from the manufacturer is: On Request
Aluminum enclosures series SECCO, type Fischer SEC 58../84.
With integrated guide grooves for the insertion of PCBs or components, impact-resistant plastic covers, and seal. Options for integrating front films or membrane keyboards; Degree of protection: IP 67. Finish: anodized in plain color.
Technical attributes (type, outer dimensions (A x B x C), inner dimensions (D x E)): SEC 84 39 120 ME, 50.5 x 96 x 120 mm, 77.8 x 32.3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 120 mm | |
| Width | 84 mm | |
| Height | 39 mm | |
| Colour | gray/red | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |