10066443 | Fischer Elektronik

Aluminum tubular enclosure, (L x W x H) 160 x 105 x 33.8 mm, black, 10066443

Order No.: 60H834
EAN: 4099889520057
MPN:
10066443
TUG 03 160 L SA
Series: TUG
10066443 Fischer Elektronik General Purpose Enclosures Image 1
10066443 Fischer Elektronik General Purpose Enclosures Image 2
10066443 Fischer Elektronik General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
30.7496 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.7496 €

Tubular housings, type Fischer TUG 03../TUG 05.

With integrated guide grooves for PCBs (width 100 mm) and 5.08 mm grid (1HP). EMC compatible through surface with chromium-free, transparent passivation. Screwless assembly of the mounting straps; Housing: aluminum, anodized, black. Dimensions type 100L/160L: A 105, B 100,3, C 96,7, D 93, E 117, F 130 mm.

Type: TUG 03 160L SA, tube enclosure, 160 x 105 x 33.8 mm.

Technical specifications
Width 105 mm
Colour schwarz
Height 33.8 mm
Length 160 mm
Material Aluminium
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes