10066462 | Fischer Elektronik
Aluminum tubular enclosure, (L x W x H) 105 x 100.3 x 44 mm, black, 10066462
Unit Price (€ / pc.)
29.5001 € *
Available: 0 pcs.
Leadtime: On Request **
Tubular housings, type Fischer TUG 03../TUG 05.
With integrated guide grooves for PCBs (width 100 mm) and 5.08 mm grid (1HP). EMC compatible through surface with chromium-free, transparent passivation. Screwless assembly of the mounting straps; Housing: aluminum, anodized, black. Dimensions type 100L/160L: A 105, B 100,3, C 96,7, D 93, E 117, F 130 mm.
Type: TUG 05 100L SA, tube enclosure, 100 x 105 x 44 mm.
Technical specifications
Width | 100.3 mm | |
Colour | schwarz | |
Height | 44 mm | |
Length | 105 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |