10132683 | Fischer Elektronik

Die-cast aluminum shell housing, (L x W x H) 86 x 59 x 33.5 mm, black, 10132683

Order No.: 66H274
EAN: 4099889543643
MPN:
10132683
RSP 1 SA
Series: RSP
10132683 Fischer Elektronik General Purpose Enclosures Image 1
10132683 Fischer Elektronik General Purpose Enclosures Image 2
10132683 Fischer Elektronik General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
34.9503 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.9503 €

Shell enclosures for Raspberry Pi, type Fischer Elektronik RSP.

Easy assembly, solid enclosure for the single-board computer Raspberry Pi, made of aluminum shell sections of 1.5 mm thickness, with venting openings in the top and base shells.

Technical attributes (type, surface color): RSP 1 SA, black anodized.

Technical specifications
Width 59 mm
Colour schwarz
Height 33.5 mm
Length 86 mm
Material Aluminium-Druckguss
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes