10132698 | Fischer Elektronik
Die-cast aluminum shell housing, (L x W x H) 86 x 84 x 33.5 mm, black, 10132698
Unit Price (€ / pc.)
41.8404 € *
Available: 0 pcs.
Leadtime: On Request **
Aluminum shell housing, 10132698, Fischer Elektronik
The 10132698 solid case made of 1.5 mm thick aluminium half shells is designed for the single board computer Raspberry Pi. This product has ventilation slots in the upper and lower part for an improved heat transport and is easy to install thanks to an easy screwing.
Technical specifications
Width | 84 mm | |
Colour | schwarz | |
Height | 33.5 mm | |
Length | 86 mm | |
Material | Aluminium-Druckguss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |