10036106 | Fischer Elektronik

Heat sink for LED, with enclosure, 6.5 K/W, Aluminium, black anodised

Order No.: 65B780
EAN: 4099889549829
MPN:
10036106
G LED 1 100 SA
Series: G LED
10036106 Fischer Elektronik Heat-Dissipation Cases Image 1
10036106 Fischer Elektronik Heat-Dissipation Cases Image 2
10036106 Fischer Elektronik Heat-Dissipation Cases Image 3
Image may differ
Unit Price (€ / pc.)
8.2824 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2824 €

Heatsinks for LEDs, type Fischer SK LED 1.

Made of black anodized aluminum.

With aluminum housing, type G LED 1 SA.

For mounting flexible and rigid LED Line modules, with option for inserting metal panels and acrylic glass panes. Supplied as kit with 2.0 mm lid panels and mounting material.

Features

  • Aluminium casing with cooling fins
  • Possibility to insert covers from sheet metal

Applications

  • Rigid LED Line modules
  • Technical specifications
    Breite 36 mm
    Farbe schwarz
    Höhe 17 mm
    Länge 100 mm
    Material Aluminium
    Logistics
    Ursprungsland DE
    Zolltarifnummer 76169990
    Compliance
    RoHS konform Yes
    Stand der RoHS-Richtlinie 3/31/15
    SVHC frei Yes