10065563 | Fischer Elektronik
Transistor retaining clip, 10065563
Unit Price (€ / pc.)
0.2035 € *
Available: 755 pcs.
Leadtime: 3 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2035 €
100 pcs.
0.1821 €
1000 pcs.
0.1607 €
10000 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistor retaining clips, type THF 104.
Made of spring steel. Corrosion-protected, for TO 220, TO 247, TO 248 and TO 3 P, for sheet metal thickness from 1.0 to 2.0 mm, for heatsinks SK 104..STS, SK 104..STIS.
Type: THF 104, transistor retaining clip
Technical specifications
Version | rostfreier Stahl | |
Suitable for | SK 104 | |
Product type | Transistor-Haltefeder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73201011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |