10065593 | Fischer Elektronik
Transistor retaining clip, 10065593
Unit Price (€ / pc.)
0.1642 € *
Available: 304 pcs.
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1642 €
50 pcs.
0.1511 €
100 pcs.
0.1416 €
250 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-on transistor retaining clips for profile heatsinks, type Fischer THFU.
For package types TO 218, TO 220, TO 247, TO 264 and diverse SiP-Multiwatt etc; Material: steel, stainless, 0.8 mm. Spring force: 60 N.
Type: THFU 2, transistor retaining clip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transistor retaining clip | |
| Version | stainless steel | |
| Suitable for | TO 218, TO 220, TO 247, TO 264 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |