10068989 | Fischer Elektronik

Snap-on transistor retaining clips for profile heatsinks

Order No.: 70B6694
EAN: 4099889477191
MPN:
10068989
THFU 7
Series: THFU
10068989 Fischer Elektronik Heat Sink Accessories Image 1
10068989 Fischer Elektronik Heat Sink Accessories Image 2
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 15,297 pcs.
Leadtime: On Request **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1285 €
100 pcs.
0.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-on transistor retaining clips for profile heatsinks, type Fischer THFU.

For eSIP package types; Material: stainless steel, 0.8 mm. Spring force: 46 N.

Type: THFU 7, transistor retaining clip

Technical specifications
Product type Transistor-Haltefeder
Version rostfreier Stahl
Suitable for eSIP-Transistor
Logistics
Country of origin DE
Customs tariff number 73201011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes