10005800 | Fischer Elektronik

Extruded heatsink, (L x W x H) 30 x 22 x 35 mm, 6.3 K/W, black anodized, 10005800

Order No.: 65B903
EAN: 4099889473599
MPN:
10005800
SK 526 30 ST
Series: SK
10005800 Fischer Elektronik Heat Sinks Image 1
10005800 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7596 €

Extruded heatsink, 10005800, Fischer Elektronik

Extruded heatsink for PCB mounting atachable heatsinks with solder pins, Length: 30 mm.

Technical specifications
Ausführung Strangkühlkörper
Breite 22 mm
Geeignet für TO247
Höhe 35 mm
Länge 30 mm
Material Aluminium
max.Wärmewiderstand 6.3 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes