10006496 | Fischer Elektronik
Clip-on heatsink, (L x W x H) 19.05 x 14.5 x 16.75 mm, 21 K/W, black anodized, 10006496
Unit Price (€ / pc.)
1.2971 € *
Available: 289 pcs.
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.2019 €
25 pcs.
1.1305 €
50 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-on heatsink, type Fischer FK.
For TO 220, with cooling fins that act as clamping springs, made of black anodized aluminum.
With solder lug for horizontal installation, type FK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 21 K/W | |
| Length | 19.05 mm | |
| Width | 14.5 mm | |
| Height | 16.75 mm | |
| Material | aluminum | |
| Version | clip-on heatsink | |
| Surface type | black anodized | |
| Suitable for | TO220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |