10006498 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 25.4 x 14.5 x 13.51 mm, 21 K/W, black anodized, 10006498

Order No.: 65B3476
EAN: 4099889471441
MPN:
10006498
FK 237 SA 220 V
Series: FK
10006498 Fischer Elektronik Heat Sinks Image 1
10006498 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 640 pcs.
Leadtime: 13 Weeks **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5232 €
50 pcs.
1.3923 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-on heatsink, type Fischer FK.

For TO 220, with cooling fins that act as clamping springs, made of black anodized aluminum.

With solder lug for vertical installation, type FK.

Technical specifications
Ausführung Aufsteckkühlkörper
Breite 14.5 mm
Geeignet für TO220
Höhe 13.51 mm
Länge 25.4 mm
Material Aluminium
max.Wärmewiderstand 21 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland US
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes