10006499 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 28.58 x 14.5 x 13.51 mm, 21 K/W, black anodized, 10006499

Order No.: 65B958
EAN: 4099889473995
MPN:
10006499
FK 237 SA 220 VL
Series: FK
10006499 Fischer Elektronik Heat Sinks Image 1
10006499 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1067 €

Attachable heatsink, 10006499, Fischer Elektronik

Attachable heatsink vertical mounting for semiconductor-design TO 221, Surface: black anodised, Solder pins tin plated.

Technical specifications
Ausführung Aufsteckkühlkörper
Breite 14.5 mm
Geeignet für TO220
Höhe 13.51 mm
Länge 28.58 mm
Material Aluminium
max.Wärmewiderstand 21 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes