10006501 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 38.1 x 14.5 x 12.7 mm, 16 K/W, black anodized, 10006501

Order No.: 65B960
EAN: 4099889474015
MPN:
10006501
FK 240 SA 220 O
Series: FK
10006501 Fischer Elektronik Heat Sinks Image 1
10006501 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 90 pcs.
Leadtime: 3 Weeks **
Total Price:
1.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4994 €

Attachable heatsink, 10006501, Fischer Elektronik

Attachable heatsink without soldering tag for semiconductor-design TO 222.

Technical specifications
Version Aufsteckkühlkörper
Width 14.5 mm
Suitable for TO220
Height 12.7 mm
Length 38.1 mm
Material Aluminium
Max. heat resistance 16 K/W
Surface type Schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes