10006503 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 44.45 x 14.5 x 13.51 mm, 16 K/W, black anodized, 10006503

Order No.: 65B962
EAN: 4099889474039
MPN:
10006503
FK 240 SA 220 VL
Series: FK
10006503 Fischer Elektronik Heat Sinks Image 1
10006503 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8679 €

Attachable heatsink, 10006503, Fischer Elektronik

Attachable heatsink with tinned soldering lug for direct soldering onto circuit board for horizontal installation.

Technical specifications
Ausführung Aufsteckkühlkörper
Breite 14.5 mm
Geeignet für TO220
Höhe 13.51 mm
Länge 44.45 mm
Material Aluminium
max.Wärmewiderstand 16 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes