10006509 | Fischer Elektronik
Clip-on heatsink, (L x W x H) 24.77 x 14.5 x 13.52 mm, 26 K/W, black anodized, 10006509
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.7493 €
50 pcs.
1.5708 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Attachable heatsink, 10006509, Fischer Elektronik
Attachable heatsink with tinned soldering lug for direct soldering onto circuit board for vertical installation.
Technical specifications
Version | Aufsteckkühlkörper | |
Width | 14.5 mm | |
Suitable for | TO220 | |
Height | 13.52 mm | |
Length | 24.77 mm | |
Material | Aluminium | |
Max. heat resistance | 26 K/W | |
Surface type | schwarz eloxiert |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85429000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |