10006510 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 20 x 20 x 36 mm, 9.8 K/W, black anodized, 10006510

Order No.: 65B969
EAN: 4099889474107
MPN:
10006510
FK 248 SA 220
Series: FK
10006510 Fischer Elektronik Heat Sinks Image 1
10006510 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 84 pcs.
Leadtime: 2 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9631 €
50 pcs.
2.7013 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale

Attachable heatsink, 10006510, Fischer Elektronik

Attachable heatsink for semiconductor-design TO 220.

Technical specifications
Version Aufsteckkühlkörper
Width 20 mm
Suitable for TO220
Height 36 mm
Length 20 mm
Material Aluminium
Max. heat resistance 9.8 K/W
Surface type Schwarz eloxiert
Logistics
Country of origin DE
Customs tariff number 74152900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes