10006511 | Fischer Elektronik
Finger shaped heatsink, (L x W x H) 31.2 x 30.4 x 12.5 mm, 17 K/W, black anodized, 10006511
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0710 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Finger shaped heatsink, 10006511, Fischer Elektronik
Heatsinks for transistors in plastic case.
Technical specifications
Version | Fingerkühlkörper | |
Width | 30.4 mm | |
Suitable for | TO220 | |
Height | 12.5 mm | |
Length | 31.2 mm | |
Material | Aluminium | |
Max. heat resistance | 17 K/W | |
Surface type | schwarz eloxiert |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85429000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |