10006512 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 15.24 x 14.5 x 16.75 mm, 21 K/W, black anodized, 10006512

Order No.: 65B3475
EAN: 4099889471434
MPN:
10006512
FK 252 SA 220 H
Series: FK
10006512 Fischer Elektronik Heat Sinks Image 1
10006512 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8445 €

Snap-on heatsink, type Fischer FK.

For TO 220, with cooling fins that act as clamping springs, made of black anodized aluminum.

For TO 220 with 0.5 mm base plate.

Technical specifications
Ausführung Aufsteckkühlkörper
Breite 14.5 mm
Geeignet für TO220
Höhe 16.75 mm
Länge 15.24 mm
Material Aluminium
max.Wärmewiderstand 21 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland CN
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes