10006514 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 25.4 x 14.5 x 13.51 mm, 21 K/W, black anodized, 10006514

Order No.: 65B3480
EAN: 4099889471496
MPN:
10006514
FK 252 SA 220 V
Series: FK
10006514 Fischer Elektronik Heat Sinks Image 1
10006514 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6541 €

Snap-on heatsink, type Fischer FK.

For TO 220, with cooling fins that act as clamping springs, made of black anodized aluminum.

For TO 220 with 0.5 mm base plate.

Technical specifications
Ausführung Aufsteckkühlkörper
Breite 14.5 mm
Geeignet für TO220
Höhe 13.51 mm
Länge 25.4 mm
Material Aluminium
max.Wärmewiderstand 21 K/W
Oberflächenart Schwarz eloxiert
Logistics
Ursprungsland CN
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes