10006518 | Fischer Elektronik
Heatsink, (L x W x H) 19.38 x 25.4 x 11.43 mm, 11 K/W, solderable surface, 10006518
Unit Price (€ / pc.)
3.6414 € *
Available: 80 pcs.
Leadtime: 2 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3558 €
50 pcs.
3.0464 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper heatsink, 10006518, Fischer Elektronik
Copper heatsinks for D PAK with direct PCB mounting thru solderable surface.
Technical specifications
Version | Kühlkörper | |
Width | 25.4 mm | |
Suitable for | DPAK, TO252 | |
Height | 11.43 mm | |
Length | 19.38 mm | |
Material | Kupfer | |
Max. heat resistance | 11 K/W | |
Surface type | lötfähige Oberfläche |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85429000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |