10006519 | Fischer Elektronik
Clip-on heatsink, (L x W x H) 19.05 x 21.84 x 10.2 mm, 21.2 K/W, black anodized, 10006519
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
25 pcs.
0.7378 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Attachable heatsink, 10006519, Fischer Elektronik
Attachable heatsink vertical mounting for semiconductor-design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 21.2 K/W | |
| Length | 19.05 mm | |
| Width | 21.84 mm | |
| Height | 10.2 mm | |
| Material | aluminum | |
| Version | clip-on heatsink | |
| Surface type | black anodized | |
| Suitable for | TO220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |