10006850 | Fischer Elektronik

Pin heatsink, (L x W x H) 14 x 14 x 6.5 mm, 9 to 4.5 K/W, natural aluminum, 10006850

Order No.: 65B522
EAN: 4099889471939
MPN:
10006850
ICK S 14 X 14 X 6,5
Series: ICK S
10006850 Fischer Elektronik Heat Sinks Image 1
10006850 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
4.0222 €
50 pcs.
3.6533 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin heatsink, type Fischer ICK.

Square design.

Technical specifications
Ausführung Stiftkühlkörper
Breite 14 mm
Geeignet für Prozessoren
Höhe 6.5 mm
Länge 14 mm
Material Aluminium
max.Wärmewiderstand 9 K/W
min. Wärmewiderstand 4.5 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes