10006856 | Fischer Elektronik

Pin heatsink, (L x W x H) 25 x 25 x 18.5 mm, 5.2 to 1.25 K/W, natural aluminum, 10006856

Order No.: 65B530
EAN: 4099889471977
MPN:
10006856
ICK S 25 X 25 X 18,5
Series: ICK S
10006856 Fischer Elektronik Heat Sinks Image 1
10006856 Fischer Elektronik Heat Sinks Image 2
Image may differ
Unit Price (€ / pc.)
6.4260 € *
Available: 6 pcs.
Next delivery: 5 pcs. on 2025-05-27
Leadtime: On Request **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.9143 €
50 pcs.
5.3788 €
100 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin heatsink, type Fischer ICK.

Square design.

Technical specifications
Ausführung Stiftkühlkörper
Breite 25 mm
Geeignet für Prozessoren
Höhe 18.5 mm
Länge 25 mm
Material Aluminium
max.Wärmewiderstand 5.2 K/W
min. Wärmewiderstand 1.25 K/W
Oberflächenart Aluminium natur
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes