10006858 | Fischer Elektronik
Pin heatsink, (L x W x H) 29 x 29 x 10 mm, 5.7 to 2.5 K/W, natural aluminum, 10006858
Unit Price (€ / pc.)
6.5450 € *
Available: 41 pcs.
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
6.0809 €
25 pcs.
5.6763 €
50 pcs.
5.1646 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin heatsink, type Fischer ICK.
Square design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.5 K/W | |
| Max. heat resistance | 5.7 K/W | |
| Length | 29 mm | |
| Width | 29 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | pin heatsink | |
| Surface type | natural aluminum | |
| Suitable for | processors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |